
BAV21W | |
|---|---|
DigiKey Part Number | 6415-BAV21WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21W |
Description | DIODE ARRAY GP 250V 200MA SOT123 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 0.1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,03000 | € 0,03 |
| 10 | € 0,02200 | € 0,22 |
| 100 | € 0,01320 | € 1,32 |
| 500 | € 0,00926 | € 4,63 |
| 1 000 | € 0,00786 | € 7,86 |
| 3 000 | € 0,00668 | € 20,04 |
| Unit Price without VAT: | € 0,03000 |
|---|---|
| Unit Price with VAT: | € 0,03630 |