Linear Actuator Voice Coil Linear Motor 2.83Vrms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXS241408WB

DigiKey Part Number
5815-EXS241408WB-ND
Manufacturer
Manufacturer Product Number
EXS241408WB
Description
Haptic Acoustic Actuator 180Hz
Customer Reference
Detailed Description
Linear Actuator Voice Coil Linear Motor 2.83Vrms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grewus GmbH
Series
-
Packaging
Tray
Part Status
Active
Type
Linear Actuator
Motor Type
Voice Coil
Voltage - Rated
2.83Vrms
Construction
Linear Motor
Acceleration
-
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 070
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Grewus GmbH
A separate shipping fee may apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 7,59000€ 7,59
60€ 5,70583€ 342,35
660€ 4,56118€ 3 010,38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,59000
Unit Price with VAT:€ 9,18390