



GGBC201-3002B001C1NH | |
|---|---|
DigiKey Part Number | 4217-GGBC201-3002B001C1NHTR-ND - Tape & Reel (TR) 4217-GGBC201-3002B001C1NHCT-ND - Cut Tape (CT) 4217-GGBC201-3002B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBC201-3002B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 12.75mm | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 2,52500 | € 25,25 |
| 100 | € 2,14610 | € 214,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,01176 | € 502,94 |
| 500 | € 1,91574 | € 957,87 |
| 750 | € 1,86172 | € 1 396,29 |
| 1 250 | € 1,79586 | € 2 244,82 |
| 1 750 | € 1,75377 | € 3 069,10 |
| 2 500 | € 1,71022 | € 4 275,55 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,59370 |