



75BP36-01-1-04N | |
|---|---|
DigiKey Part Number | GH7307-ND |
Manufacturer | |
Manufacturer Product Number | 75BP36-01-1-04N |
Description | SWITCH ROTARY 4POS 200MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 75BP36-01-1-04N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.70mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,80000 | € 48,80 |
| 5 | € 41,88400 | € 209,42 |
| 10 | € 39,20400 | € 392,04 |
| 25 | € 35,90880 | € 897,72 |
| 50 | € 33,58760 | € 1 679,38 |
| 100 | € 31,40360 | € 3 140,36 |
| 250 | € 30,15328 | € 7 538,32 |
| Unit Price without VAT: | € 48,80000 |
|---|---|
| Unit Price with VAT: | € 59,04800 |



