




70L-ODC5R | |
|---|---|
DigiKey Part Number | GH7708-ND |
Manufacturer | |
Manufacturer Product Number | 70L-ODC5R |
Description | DC OUTPUT MODULE 500MA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 500mA 0 ~ 200VAC/DC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 5VDC | |
Current - Input | 30 mA | |
Voltage - Output | 0 ~ 200VAC/DC | |
Current - Output | 500mA | |
Turn On Time | 1ms | |
Turn Off Time | 1ms | |
Features | 2 Channel, Fused, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 69,17000 | € 69,17 |
| 10 | € 61,60300 | € 616,03 |
| 25 | € 58,81960 | € 1 470,49 |
| 50 | € 56,79680 | € 2 839,84 |
| 100 | € 54,84260 | € 5 484,26 |
| Unit Price without VAT: | € 69,17000 |
|---|---|
| Unit Price with VAT: | € 83,69570 |
