


60A18-4-060C | |
|---|---|
DigiKey Part Number | GH7551-ND |
Manufacturer | |
Manufacturer Product Number | 60A18-4-060C |
Description | SWITCH JOYSTICK FLATTED 6" CBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output |
Datasheet | Datasheet |
EDA/CAD Models | 60A18-4-060C Models |
Category | Voltage Rating - DC 5 V |
Manufacturer Grayhill Inc. | Contact Material Silver (Ag) |
Series | Contact Finish Phosphor Bronze |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Cable with Connector |
Type Joystick, 3 - Axis | Operating Temperature -40°C ~ 85°C |
Actuator Type Flatted (6.35mm Dia) | Panel Cutout Dimensions Circular - 17.25mm Dia |
Switch Function 360° Rotational, 4-Way Directional, Center Select | Mechanical Life 500,000 Cycles |
Output Digital (Mechanical Switch, Pulse) | Electrical Life 500,000 Cycles |
Voltage - Supply 5VDC | Operating Force 400gf |
Current Rating (Amps) 10mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 106,27000 | € 106,27 |
| 5 | € 90,22200 | € 451,11 |
| 10 | € 83,86000 | € 838,60 |
| 25 | € 75,90480 | € 1 897,62 |
| 50 | € 70,20760 | € 3 510,38 |
| 100 | € 64,76760 | € 6 476,76 |
| Unit Price without VAT: | € 106,27000 |
|---|---|
| Unit Price with VAT: | € 128,58670 |
