
4002UL | |
|---|---|
DigiKey Part Number | GH7512-ND |
Manufacturer | |
Manufacturer Product Number | 4002UL |
Description | SWITCH PUSH SPST-NC 3A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 10,27280 | € 256,82 |
| Unit Price without VAT: | € 10,27280 |
|---|---|
| Unit Price with VAT: | € 12,43009 |

