
34A3P33B1M1QT | |
|---|---|
DigiKey Part Number | 34A3P33B1M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34A3P33B1M1QT |
Description | SWITCH TOGGLE 3PDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.97mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7303K2ZBE | C&K | 0 | 7303K2ZBE-ND | € 17,83330 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,75860 | € 875,86 |
| Unit Price without VAT: | € 8,75860 |
|---|---|
| Unit Price with VAT: | € 10,59791 |
