New at DigiKey
Diode 45 V 10A Through Hole DO-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5408

DigiKey Part Number
6557-1N5408-ND
Manufacturer
Manufacturer Product Number
1N5408
Description
DIODE STANDARD 1000V 3A DO27
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole DO-27
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
0.53 V @ 10 A
Mfr
Mounting Type
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
DO-27
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
10A
Product Questions and Answers
Additional Resources
In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 0,03341€ 100,23
Unit Price without VAT:€ 0,03341
Unit Price with VAT:€ 0,04043