
MMBD4448HTS | |
|---|---|
DigiKey Part Number | 4786-MMBD4448HTSTR-ND - Tape & Reel (TR) 4786-MMBD4448HTSCT-ND - Cut Tape (CT) 4786-MMBD4448HTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTS |
Description | DIODE ARRAY GP 80V 250MA SOT-523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Good-Ark Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28000 | € 2,80 |
| 100 | € 0,17750 | € 17,75 |
| 500 | € 0,13312 | € 66,56 |
| 1 000 | € 0,11878 | € 118,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10055 | € 301,65 |
| 6 000 | € 0,09136 | € 548,16 |
| 9 000 | € 0,08667 | € 780,03 |
| 15 000 | € 0,08140 | € 1 221,00 |
| 21 000 | € 0,07828 | € 1 643,88 |
| 30 000 | € 0,07525 | € 2 257,50 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
