Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSM3Z6V2BW | |
|---|---|
DigiKey Part Number | 4786-GSM3Z6V2BWTR-ND - Tape & Reel (TR) 4786-GSM3Z6V2BWCT-ND - Cut Tape (CT) 4786-GSM3Z6V2BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM3Z6V2BW |
Description | DIODE ZENER 6.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.7 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B6V2STR-ND | € 0,02810 | Parametric Equivalent |
| BZT52B6V2S R9G | Taiwan Semiconductor Corporation | 298 | 1801-BZT52B6V2SR9GCT-ND | € 0,19000 | Parametric Equivalent |
| BZT52B6V2S RRG | Taiwan Semiconductor Corporation | 0 | BZT52B6V2SRRG-ND | € 0,03406 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11800 | € 1,18 |
| 100 | € 0,07300 | € 7,30 |
| 500 | € 0,05334 | € 26,67 |
| 1 000 | € 0,04696 | € 46,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03880 | € 116,40 |
| 6 000 | € 0,03468 | € 208,08 |
| 9 000 | € 0,03258 | € 293,22 |
| 15 000 | € 0,03021 | € 453,15 |
| 21 000 | € 0,02881 | € 605,01 |
| 30 000 | € 0,02745 | € 823,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |
