
GSFP1080 | |
|---|---|
DigiKey Part Number | 4786-GSFP1080TR-ND - Tape & Reel (TR) 4786-GSFP1080CT-ND - Cut Tape (CT) 4786-GSFP1080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP1080 |
Description | MOSFET, N-CH, SINGLE, 80A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Ta) 105W (Ta) Surface Mount 8-PPAK (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | GSFP1080 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3070 pF @ 50 V |
FET Type | Power Dissipation (Max) 105W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,60300 | € 6,03 |
| 25 | € 0,54360 | € 13,59 |
| 100 | € 0,47850 | € 47,85 |
| 250 | € 0,44744 | € 111,86 |
| 500 | € 0,42872 | € 214,36 |
| 1 000 | € 0,41611 | € 416,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,38728 | € 1 936,40 |
| 10 000 | € 0,37922 | € 3 792,20 |
| 15 000 | € 0,37518 | € 5 627,70 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |

