


GSESLC24VD323S-2B | |
|---|---|
DigiKey Part Number | 4786-GSESLC24VD323S-2BTR-ND - Tape & Reel (TR) 4786-GSESLC24VD323S-2BCT-ND - Cut Tape (CT) 4786-GSESLC24VD323S-2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSESLC24VD323S-2B |
Description | TVS DIODE 24VWM 54VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 54V Clamp 9A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 54V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16600 | € 1,66 |
| 100 | € 0,10350 | € 10,35 |
| 500 | € 0,07636 | € 38,18 |
| 1 000 | € 0,06755 | € 67,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05633 | € 168,99 |
| 6 000 | € 0,05066 | € 303,96 |
| 9 000 | € 0,04777 | € 429,93 |
| 15 000 | € 0,04452 | € 667,80 |
| 21 000 | € 0,04260 | € 894,60 |
| 30 000 | € 0,04073 | € 1 221,90 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |
