25V (Typ) Clamp 13.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V (Typ) Clamp 13.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

GSEDC5B250

DigiKey Part Number
4786-GSEDC5B250TR-ND - Tape & Reel (TR)
4786-GSEDC5B250CT-ND - Cut Tape (CT)
4786-GSEDC5B250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSEDC5B250
Description
TVS DIODE 5VWM 25VC SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25V (Typ) Clamp 13.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.5A (8/20µs)
Mfr
Power - Peak Pulse
350W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
25pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
25V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13600€ 1,36
100€ 0,08460€ 8,46
500€ 0,06200€ 31,00
1 000€ 0,05468€ 54,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04536€ 136,08
6 000€ 0,04065€ 243,90
9 000€ 0,03824€ 344,16
15 000€ 0,03554€ 533,10
21 000€ 0,03394€ 712,74
30 000€ 0,03238€ 971,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620