
DF2006S | |
|---|---|
DigiKey Part Number | 4786-DF2006STR-ND - Tape & Reel (TR) 4786-DF2006SCT-ND - Cut Tape (CT) 4786-DF2006SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2006S |
Description | BRIDGE RECT 1PHASE 600V 2A DFS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,33700 | € 3,37 |
| 100 | € 0,21610 | € 21,61 |
| 500 | € 0,16358 | € 81,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,13798 | € 206,97 |
| 3 000 | € 0,12507 | € 375,21 |
| 4 500 | € 0,11848 | € 533,16 |
| 7 500 | € 0,11109 | € 833,17 |
| 10 500 | € 0,10670 | € 1 120,35 |
| 15 000 | € 0,10244 | € 1 536,60 |
| 37 500 | € 0,09309 | € 3 490,88 |
| 75 000 | € 0,09144 | € 6 858,00 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |