
MP11131 | |
|---|---|
DigiKey Part Number | 4635-MP11131-ND |
Manufacturer | |
Manufacturer Product Number | MP11131 |
Description | FILTER SAW 1.2276GHZ |
Customer Reference | |
Detailed Description | 1.2276GHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.5dB 2.4MHz Bandwidth |
Datasheet | Datasheet |
Category | Bandwidth 2.4MHz |
Manufacturer Golledge Electronics Ltd | Insertion Loss 3.5dB |
Series | Mounting Type Surface Mount |
Packaging Bulk | Height (Max) 0.055" (1.40mm) |
Part Status Active | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Frequency - Center 1.2276GHz |

