
GT1K3P20T | |
|---|---|
DigiKey Part Number | 3141-GT1K3P20T-ND |
Manufacturer | |
Manufacturer Product Number | GT1K3P20T |
Description | MOSFET -200V 25A TO-220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 25A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±20V | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,64000 | € 2,64 |
| 50 | € 1,31520 | € 65,76 |
| 100 | € 1,18640 | € 118,64 |
| 500 | € 0,96068 | € 480,34 |
| 1 000 | € 0,88816 | € 888,16 |
| 2 000 | € 0,82719 | € 1 654,38 |
| 5 000 | € 0,81327 | € 4 066,35 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,19440 |
