
GT1003A | |
|---|---|
DigiKey Part Number | 3141-GT1003ATR-ND - Tape & Reel (TR) 3141-GT1003ACT-ND - Cut Tape (CT) 3141-GT1003ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT1003A |
Description | N100V, 3A,RD<140M@10V,VTH1.0V~3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 209 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24600 | € 2,46 |
| 100 | € 0,15590 | € 15,59 |
| 500 | € 0,11670 | € 58,35 |
| 1 000 | € 0,10402 | € 104,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08789 | € 263,67 |
| 6 000 | € 0,07976 | € 478,56 |
| 9 000 | € 0,07561 | € 680,49 |
| 15 000 | € 0,07095 | € 1 064,25 |
| 21 000 | € 0,06819 | € 1 431,99 |
| 30 000 | € 0,06550 | € 1 965,00 |
| 75 000 | € 0,05961 | € 4 470,75 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |