
USBCW3M0USBC1SDEMBK | |
|---|---|
DigiKey Part Number | 1939-USBCW3M0USBC1SDEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBCW3M0USBC1SDEMBK |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBC1SW3M0USBC2SDEMBK | GlobTek, Inc. | 9 | 1939-USBC1SW3M0USBC2SDEMBK-ND | € 27,87000 | Parametric Equivalent |
| USBC2SW3MUSBC2SDEMBK | GlobTek, Inc. | 40 | 1939-USBC2SW3MUSBC2SDEMBK-ND | € 27,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,87000 | € 27,87 |
| 10 | € 23,68500 | € 236,85 |
| 40 | € 21,47825 | € 859,13 |
| 80 | € 20,45375 | € 1 636,30 |
| 120 | € 19,87750 | € 2 385,30 |
| 280 | € 18,72543 | € 5 243,12 |
| Unit Price without VAT: | € 27,87000 |
|---|---|
| Unit Price with VAT: | € 33,72270 |