



TR9KR1200T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9KR1200T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KR1200T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 30V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KR1200T00CIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,17000 | € 16,17 |
| 5 | € 14,87200 | € 74,36 |
| 10 | € 14,34500 | € 143,45 |
| 48 | € 13,21938 | € 634,53 |
| 96 | € 12,75063 | € 1 224,06 |
| 144 | € 12,48403 | € 1 797,70 |
| 288 | € 12,04128 | € 3 467,89 |
| 528 | € 11,66693 | € 6 160,14 |
| Unit Price without VAT: | € 16,17000 |
|---|---|
| Unit Price with VAT: | € 19,56570 |








