



2054262M000 | |
|---|---|
DigiKey Part Number | 1939-2054262M000-ND |
Manufacturer | |
Manufacturer Product Number | 2054262M000 |
Description | CORD 18AWG SABS 164-1 6.73' BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.73' (2.05m) Power Cord Black SANS 164-1, Right Angle To Cable H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | SANS 164-1, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.73' (2.05m) | |
Approval Agency Marking | SABS | |
Approved Countries | South Africa | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 6A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,88000 | € 6,88 |
| 10 | € 5,84300 | € 58,43 |
| 25 | € 5,47640 | € 136,91 |
| 50 | € 5,21480 | € 260,74 |
| 100 | € 4,96590 | € 496,59 |
| 300 | € 4,59560 | € 1 378,68 |
| 500 | € 4,43304 | € 2 216,52 |
| 1 000 | € 4,22165 | € 4 221,65 |
| Unit Price without VAT: | € 6,88000 |
|---|---|
| Unit Price with VAT: | € 8,32480 |

