
GD55B01GEFIRR | |
|---|---|
DigiKey Part Number | 1970-GD55B01GEFIRRTR-ND - Tape & Reel (TR) 1970-GD55B01GEFIRRCT-ND - Cut Tape (CT) 1970-GD55B01GEFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD55B01GEFIRR |
Description | IC FLASH 1GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,25000 | € 13,25 |
| 10 | € 12,30100 | € 123,01 |
| 25 | € 11,91920 | € 297,98 |
| 50 | € 11,63160 | € 581,58 |
| 100 | € 11,34560 | € 1 134,56 |
| 250 | € 10,97280 | € 2 743,20 |
| 500 | € 10,69562 | € 5 347,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 10,42353 | € 10 423,53 |
| Unit Price without VAT: | € 13,25000 |
|---|---|
| Unit Price with VAT: | € 16,03250 |