
GD25Q40CEIGR | |
|---|---|
DigiKey Part Number | 1970-1007-2-ND - Tape & Reel (TR) 1970-1007-1-ND - Cut Tape (CT) 1970-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q40CEIGR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | GD25Q40CEIGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,51300 | € 5,13 |
| 25 | € 0,49920 | € 12,48 |
| 50 | € 0,48860 | € 24,43 |
| 100 | € 0,47810 | € 47,81 |
| 250 | € 0,46392 | € 115,98 |
| 500 | € 0,45322 | € 226,61 |
| 1 000 | € 0,44251 | € 442,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,42563 | € 1 276,89 |
| 6 000 | € 0,41510 | € 2 490,60 |
| 9 000 | € 0,40900 | € 3 681,00 |
| 15 000 | € 0,40138 | € 6 020,70 |
| 21 000 | € 0,39642 | € 8 324,82 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |

