
GD25WD40CKIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WD40CKIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25WD40CKIGR |
Description | IC FLASH 4MBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 100 MHz 12 ns 8-USON (1.5x1.5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 100 MHz |
Series | Write Cycle Time - Word, Page 97µs, 6ms |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (1.5x1.5) |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32983 | € 989,49 |
| Unit Price without VAT: | € 0,32983 |
|---|---|
| Unit Price with VAT: | € 0,39909 |