
12.94369 | |
|---|---|
DigiKey Part Number | 4983-12.94369TR-ND - Tape & Reel (TR) 4983-12.94369CT-ND - Cut Tape (CT) 4983-12.94369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94369 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 1,06700 | € 10,67 |
| 25 | € 1,00880 | € 25,22 |
| 50 | € 0,96720 | € 48,36 |
| 100 | € 0,92710 | € 92,71 |
| 250 | € 0,87680 | € 219,20 |
| 500 | € 0,84054 | € 420,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80580 | € 805,80 |
| 2 000 | € 0,77252 | € 1 545,04 |
| 3 000 | € 0,75370 | € 2 261,10 |
| 5 000 | € 0,73065 | € 3 653,25 |
| 7 000 | € 0,71587 | € 5 011,09 |
| 10 000 | € 0,70053 | € 7 005,30 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,48830 |
