
12.88556 | |
|---|---|
DigiKey Part Number | 4983-12.88556TR-ND - Tape & Reel (TR) 4983-12.88556CT-ND - Cut Tape (CT) 4983-12.88556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88556 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,39800 | € 3,98 |
| 25 | € 0,37680 | € 9,42 |
| 50 | € 0,36100 | € 18,05 |
| 100 | € 0,34610 | € 34,61 |
| 250 | € 0,32732 | € 81,83 |
| 500 | € 0,31378 | € 156,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30080 | € 300,80 |
| 2 000 | € 0,28835 | € 576,70 |
| 3 000 | € 0,28131 | € 843,93 |
| 5 000 | € 0,27269 | € 1 363,45 |
| 7 000 | € 0,26716 | € 1 870,12 |
| 10 000 | € 0,26143 | € 2 614,30 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |