
12.85707 | |
|---|---|
DigiKey Part Number | 4983-12.85707TR-ND - Tape & Reel (TR) 4983-12.85707CT-ND - Cut Tape (CT) 4983-12.85707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85707 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,40000 | € 4,00 |
| 25 | € 0,37840 | € 9,46 |
| 50 | € 0,36280 | € 18,14 |
| 100 | € 0,34770 | € 34,77 |
| 250 | € 0,32888 | € 82,22 |
| 500 | € 0,31524 | € 157,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30220 | € 302,20 |
| 2 000 | € 0,28970 | € 579,40 |
| 3 000 | € 0,28263 | € 847,89 |
| 5 000 | € 0,27398 | € 1 369,90 |
| 7 000 | € 0,26842 | € 1 878,94 |
| 10 000 | € 0,26265 | € 2 626,50 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |