
12.85638 | |
|---|---|
DigiKey Part Number | 4983-12.85638TR-ND - Tape & Reel (TR) 4983-12.85638CT-ND - Cut Tape (CT) 4983-12.85638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85638 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,40000 | € 4,00 |
| 25 | € 0,37840 | € 9,46 |
| 50 | € 0,36260 | € 18,13 |
| 100 | € 0,34770 | € 34,77 |
| 250 | € 0,32880 | € 82,20 |
| 500 | € 0,31520 | € 157,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30217 | € 302,17 |
| 2 000 | € 0,28966 | € 579,32 |
| 3 000 | € 0,28259 | € 847,77 |
| 5 000 | € 0,27394 | € 1 369,70 |
| 7 000 | € 0,26838 | € 1 878,66 |
| 10 000 | € 0,26262 | € 2 626,20 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |