
12.85606 | |
|---|---|
DigiKey Part Number | 4983-12.85606TR-ND - Tape & Reel (TR) 4983-12.85606CT-ND - Cut Tape (CT) 4983-12.85606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85606 |
Description | CRYSTAL 38.40 MHZ SMD KX-5T 10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 38,40-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 15 004 | 1908-1209-1-ND | € 0,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,60100 | € 6,01 |
| 25 | € 0,56800 | € 14,20 |
| 50 | € 0,54440 | € 27,22 |
| 100 | € 0,52180 | € 52,18 |
| 250 | € 0,49344 | € 123,36 |
| 500 | € 0,47306 | € 236,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43603 | € 436,03 |
| 2 000 | € 0,41801 | € 836,02 |
| 3 000 | € 0,40781 | € 1 223,43 |
| 5 000 | € 0,39533 | € 1 976,65 |
| 7 000 | € 0,38732 | € 2 711,24 |
| 10 000 | € 0,37901 | € 3 790,10 |
| 12 000 | € 0,37483 | € 4 497,96 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |