
12.60387 | |
|---|---|
DigiKey Part Number | 4983-12.60387TR-ND - Tape & Reel (TR) 4983-12.60387CT-ND - Cut Tape (CT) 4983-12.60387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60387 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,40100 | € 4,01 |
| 25 | € 0,37960 | € 9,49 |
| 50 | € 0,36400 | € 18,20 |
| 100 | € 0,34910 | € 34,91 |
| 250 | € 0,33008 | € 82,52 |
| 500 | € 0,31640 | € 158,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30331 | € 303,31 |
| 2 000 | € 0,29077 | € 581,54 |
| 3 000 | € 0,28367 | € 851,01 |
| 5 000 | € 0,27498 | € 1 374,90 |
| 7 000 | € 0,26940 | € 1 885,80 |
| 10 000 | € 0,26361 | € 2 636,10 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |