
BK010-04-C-0850-0864-0508-G | |
|---|---|
DigiKey Part Number | 2073-BK010-04-C-0850-0864-0508-G-ND |
Manufacturer | |
Manufacturer Product Number | BK010-04-C-0850-0864-0508-G |
Description | CONN HEADER SMD 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | BK010-04-C-0850-0864-0508-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.9A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 60 | € 0,52167 | € 31,30 |
| 120 | € 0,49667 | € 59,60 |
| 540 | € 0,44661 | € 241,17 |
| 1 020 | € 0,42700 | € 435,54 |
| 5 040 | € 0,38148 | € 1 922,66 |
| 10 020 | € 0,36344 | € 3 641,67 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |
