
05-20-A-0050-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-20-A-0050-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-A-0050-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,92500 | € 9,25 |
| 25 | € 0,86680 | € 21,67 |
| 50 | € 0,82540 | € 41,27 |
| 100 | € 0,78590 | € 78,59 |
| 300 | € 0,72717 | € 218,15 |
| 500 | € 0,70142 | € 350,71 |
| 1 000 | € 0,66793 | € 667,93 |
| 2 500 | € 0,62612 | € 1 565,30 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,31890 |


