Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-10-A-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-10-A-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) Halogen Free |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-10-A-0127-A-4-06-4-G | GCT | 500 | 2073-05-10-A-0127-A-4-06-4-G-ND | € 1,76000 | Parametric Equivalent |
| 05-10-A-0127-A-4-06-4-T | GCT | 450 | 2073-05-10-A-0127-A-4-06-4-T-ND | € 0,97000 | Parametric Equivalent |
| 0151200103 | Molex | 0 | 900-0151200103-ND | € 1,66058 | Parametric Equivalent |
| 0151660103 | Molex | 0 | 0151660103-ND | € 2,05000 | Parametric Equivalent |
| 0152660103 | Molex | 852 | WM11361-ND | € 2,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64800 | € 648,00 |
| Unit Price without VAT: | € 0,64800 |
|---|---|
| Unit Price with VAT: | € 0,78408 |






