
05-06-A-0050-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-06-A-0050-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-A-0050-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 6 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 5 | € 1,31200 | € 6,56 |
| 10 | € 1,19100 | € 11,91 |
| 25 | € 1,04600 | € 26,15 |
| 50 | € 0,94800 | € 47,40 |
| 100 | € 0,85900 | € 85,90 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 1,98440 |