
ANTC7EK1 | |
|---|---|
DigiKey Part Number | 1094-1001-ND |
Manufacturer | |
Manufacturer Product Number | ANTC7EK1 |
Description | DEV KIT ANTC782M5IB |
Customer Reference | |
Detailed Description | - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Garmin Canada Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ANT™ | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |