
UMFT201XA-02 | |
|---|---|
DigiKey Part Number | 768-1250-ND |
Manufacturer | |
Manufacturer Product Number | UMFT201XA-02 |
Description | EVAL BOARD FOR FT201X |
Customer Reference | |
Detailed Description | FT201X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to I2C Bridge (Slave) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, ASIC |
Manufacturer FTDI, Future Technology Devices International Ltd | Utilized IC / Part FT201X |
Series | Primary Attributes USB Full Speed, Mini-B Socket, 0.3" Wide 16-Pin DIP Socket |
Packaging Box | Secondary Attributes USB Charging Detection |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 2.0 to I2C Bridge (Slave) |

