
FT4222HQ-R | |
|---|---|
DigiKey Part Number | 768-1231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT4222HQ-R |
Description | IC BRIDGE USB TO I2C/SPI 32VQFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/SPI USB 2.0 I2C Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 32-VQFN (5x5) |
Function Bridge, USB to I2C/SPI |



