
MM2-P-T-U | |
|---|---|
DigiKey Part Number | MM2-P-T-U-ND |
Manufacturer | FreeWave Technologies |
Manufacturer Product Number | MM2-P-T-U |
Description | RF TXRX MOD ISM<1GHZ THCHAS MNT |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 153.6kbps | |
Power - Output | - | |
Sensitivity | -108dBm | |
Serial Interfaces | Ethernet | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | 205mA | |
Current - Transmitting | 850mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |