General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Trace Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXM-MR-R

DigiKey Part Number
GXM-MR-R-ND
Manufacturer
Manufacturer Product Number
GXM-MR-R
Description
RF TXRX MOD ISM>1GHZ THCHAS MNT
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Trace Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
2.4GHz ~ 2.483GHz
Data Rate
153.6kbps
Power - Output
-
Sensitivity
-104dBm
Serial Interfaces
-
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
6.5V ~ 30V
Current - Receiving
120mA
Current - Transmitting
375mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.