
FC5BACAGI12.0-T1 | |
|---|---|
DigiKey Part Number | 631-1493-2-ND - Tape & Reel (TR) 631-1493-1-ND - Cut Tape (CT) 631-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BACAGI12.0-T1 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,74900 | € 7,49 |
| 25 | € 0,70800 | € 17,70 |
| 50 | € 0,67880 | € 33,94 |
| 100 | € 0,65080 | € 65,08 |
| 250 | € 0,61548 | € 153,87 |
| 500 | € 0,59000 | € 295,00 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |