
FC2BAEBDI12.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC2BAEBDI12.0-T1TR-ND - Tape & Reel (TR) 631-FC2BAEBDI12.0-T1CT-ND - Cut Tape (CT) 631-FC2BAEBDI12.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2BAEBDI12.0-T1 |
Description | CRYSTAL 12.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,51000 | € 5,10 |
| 25 | € 0,48280 | € 12,07 |
| 50 | € 0,46300 | € 23,15 |
| 100 | € 0,44380 | € 44,38 |
| 250 | € 0,41972 | € 104,93 |
| 500 | € 0,40236 | € 201,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38572 | € 385,72 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |