Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FC1BAEBDI16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC1BAEBDI16.0-T1TR-ND - Tape & Reel (TR) 631-FC1BAEBDI16.0-T1CT-ND - Cut Tape (CT) 631-FC1BAEBDI16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1BAEBDI16.0-T1 |
Description | CRYSTAL 16.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45800 | € 4,58 |
| 25 | € 0,43320 | € 10,83 |
| 50 | € 0,41520 | € 20,76 |
| 100 | € 0,39800 | € 39,80 |
| 250 | € 0,37644 | € 94,11 |
| 500 | € 0,36084 | € 180,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34591 | € 345,91 |
| 2 000 | € 0,33160 | € 663,20 |
| 3 000 | € 0,32351 | € 970,53 |
| 5 000 | € 0,31360 | € 1 568,00 |
| 7 000 | € 0,30725 | € 2 150,75 |
| 10 000 | € 0,30065 | € 3 006,50 |
| 12 000 | € 0,29733 | € 3 567,96 |
| 24 000 | € 0,28506 | € 6 841,44 |
| 25 000 | € 0,28436 | € 7 109,00 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |











