
XBG-100-AB | |
|---|---|
DigiKey Part Number | 1866-XBG-100-AB-ND |
Manufacturer | |
Manufacturer Product Number | XBG-100-AB |
Description | 100W CONSTANT POWER MODE LED DRI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.24" Dia x 2.20" H (133.0mm x 56.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 56V | Base Product Number |
Current - Output (Max) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,51000 | € 30,51 |
| 5 | € 29,06600 | € 145,33 |
| 10 | € 27,79200 | € 277,92 |
| 25 | € 27,02720 | € 675,68 |
| Unit Price without VAT: | € 30,51000 |
|---|---|
| Unit Price with VAT: | € 36,91710 |