
SPV-150-48 | |
|---|---|
DigiKey Part Number | 1866-4867-ND |
Manufacturer | |
Manufacturer Product Number | SPV-150-48 |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | SPV-150-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 124 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 65°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,02000 | € 55,02 |
| 5 | € 52,34000 | € 261,70 |
| 10 | € 50,09500 | € 500,95 |
| 25 | € 48,62640 | € 1 215,66 |
| Unit Price without VAT: | € 55,02000 |
|---|---|
| Unit Price with VAT: | € 66,57420 |