Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-45-15

DigiKey Part Number
1866-4067-ND
Manufacturer
Manufacturer Product Number
RPS-45-15
Description
AC/DC CONVERTER 15V 45W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
3 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM40-15SK/OFRecom Power16945-RACM40-15SK/OF-ND€ 18,71000Similar
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 12,41000€ 12,41
5€ 11,81400€ 59,07
10€ 11,30400€ 113,04
25€ 10,96360€ 274,09
Unit Price without VAT:€ 12,41000
Unit Price with VAT:€ 15,01610

Other Suppliers on DigiKey

38In Stock
Ships from FORTEC Power GmbH