


HEP-240-36A | |
|---|---|
DigiKey Part Number | 1866-2273-ND |
Manufacturer | |
Manufacturer Product Number | HEP-240-36A |
Description | AC/DC CONVERTER 36V 241W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 431 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 93% | |
Operating Temperature | -55°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP65, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 87,12000 | € 87,12 |
| 5 | € 82,96400 | € 414,82 |
| 10 | € 79,33100 | € 793,31 |
| 25 | € 76,99560 | € 1 924,89 |
| Unit Price without VAT: | € 87,12000 |
|---|---|
| Unit Price with VAT: | € 105,41520 |
