
EPP-120S-48 | |
|---|---|
DigiKey Part Number | 1866-EPP-120S-48-ND |
Manufacturer | |
Manufacturer Product Number | EPP-120S-48 |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -30°C ~ 85°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 2.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM130E-48SK/OF | Recom Power | 36 | 945-RACM130E-48SK/OF-ND | € 27,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,56000 | € 24,56 |
| 5 | € 23,37200 | € 116,86 |
| 10 | € 22,35200 | € 223,52 |
| 25 | € 21,67240 | € 541,81 |
| Unit Price without VAT: | € 24,56000 |
|---|---|
| Unit Price with VAT: | € 29,71760 |

