
ELG-75-24A | |
|---|---|
DigiKey Part Number | 1866-1562-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-24A |
Description | LED DRVR CC/CV AC/DC 24V 3.15A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.15A | |
Power (Watts) | 76 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,85000 | € 28,85 |
| 5 | € 27,55200 | € 137,76 |
| 10 | € 26,25600 | € 262,56 |
| 25 | € 25,56560 | € 639,14 |
| Unit Price without VAT: | € 28,85000 |
|---|---|
| Unit Price with VAT: | € 34,90850 |
