
SMBS14A-H | |
|---|---|
DigiKey Part Number | 3584-SMBS14A-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBS14A-H |
Description | TVS DIODE 14VWM 17.2VC SMB |
Customer Reference | |
Detailed Description | 17.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 17.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | Netcom | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05488 | € 164,64 |
| 6 000 | € 0,05214 | € 312,84 |
| 9 000 | € 0,04939 | € 444,51 |
| Unit Price without VAT: | € 0,05488 |
|---|---|
| Unit Price with VAT: | € 0,06640 |
