
E35RC-FW115-N | |
|---|---|
DigiKey Part Number | 2632-E35RC-FW115-N-ND |
Manufacturer | |
Manufacturer Product Number | E35RC-FW115-N |
Description | 3.5" TFT MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color MIPI 3.5" (88.90mm) 480 x 640 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer Focus LCDs | Viewing Area 53.57mm W x 71.42mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 640 |
Part Status Active | Interface MIPI |
Display Type TFT - Color | Controller Type HX8363 |
Display Mode Transflective | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |

